EB3C-R05AN

IDEC
199-EB3CR05AN
EB3C-R05AN

Mfr.:

Description:
Industrial Relays 5-Input Chan w relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,910.07 ₹33,910.07
₹31,388.61 ₹3,13,886.10
₹29,520.36 ₹7,38,009.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Barrier
Screw
10 A, 20 A
Screw
10 MOhms
100 VAC to 240 VAC
IP20
EB3C
110.5 mm
77.5 mm
75 mm
Brand: IDEC
Current Rating: 20 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490055
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.