FB2W-211Z

IDEC
199-FB2W211Z
FB2W-211Z

Mfr.:

Description:
Push-button Enclosures Enclosure 2 Hole Box Beige

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,696.45 ₹3,696.45
₹3,224.96 ₹16,124.80
₹3,141.10 ₹31,411.00
₹3,026.49 ₹75,662.25
₹2,650.04 ₹1,32,502.00
₹2,498.16 ₹2,49,816.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Push-button Enclosures
Beige
Polycarbonate (PC)
140 mm
76 mm
59.5 mm
SMD/SMT
IP65
4x
FB
Brand: IDEC
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Box
Unit Weight: 184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.