GT3F-2AF20

IDEC
199-GT3F2AF20
GT3F-2AF20

Mfr.:

Description:
Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,476.58 ₹8,476.58
₹8,475.65 ₹2,11,891.25
₹6,984.77 ₹3,49,238.50

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Analog Dial
8 Pin Octal Plug
DPDT
100 VAC to 240 VAC
0.05 s to 600 s
3 A
GT3F
Brand: IDEC
IP Rating: IP40
Mode of Operation: Off Delay
Mounting Style: Through Hole
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490055
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.