HA1K-2C2VB

IDEC
199-HA1K2C2VB
HA1K-2C2VB

Mfr.:

Description:
Keylock Switches 22mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,708.39 ₹4,708.39
₹4,624.52 ₹46,245.20
₹4,513.64 ₹1,12,841.00
₹4,389.71 ₹2,19,485.50
₹4,307.71 ₹4,30,771.00
₹4,231.30 ₹10,57,825.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
DPDT
Quick Connect
Miniature
90 deg
2 Position
IP65
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Series: L6 H6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.