HW1B-A1F02-W

IDEC
199-HW1BA1F02W
HW1B-A1F02-W

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,201.84 ₹2,201.84
₹2,172.96 ₹21,729.60
₹2,070.46 ₹51,761.50
₹2,001.51 ₹1,00,075.50
₹1,966.10 ₹1,96,610.00
₹1,917.64 ₹4,79,410.00
₹1,897.14 ₹9,48,570.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
Flush
24 VDC
IP20, IP65
Screw
White
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.