HW1B-V401-R-EMO-2-NVLS

IDEC
199-W1BV401REMO2NVLS
HW1B-V401-R-EMO-2-NVLS

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches HW 'EMO' Estop Psh/Trn 1NC Spr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,786.84 ₹3,786.84
₹3,348.89 ₹33,488.90
₹3,193.28 ₹79,832.00
₹2,978.96 ₹1,48,948.00
₹2,862.49 ₹2,86,249.00
₹2,668.68 ₹6,67,170.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
SPST
24 VDC
Panel Mount
Screw
22.3 mm
IP20, IP65
Brand: IDEC
Handle Width: 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: HW1B
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.