HWAQ-212

IDEC
199-HWAQ212
HWAQ-212

Mfr.:

Description:
Switch Fixings 22mm OFF-ON Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,355.77 ₹1,355.77
₹1,169.41 ₹11,694.10
₹1,113.50 ₹27,837.50
₹1,051.07 ₹52,553.50
₹997.03 ₹99,703.00
₹934.60 ₹2,33,650.00
₹891.73 ₹4,45,865.00
₹863.78 ₹8,63,780.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Labels
Nameplate
HW Series
22 mm Pushbutton/Selector Switches
HW
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0