KGN111Y

IDEC
199-KGN111Y
KGN111Y

Mfr.:

Description:
Push-button Enclosures CONTROL BOX

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,262.17 ₹2,262.17
₹2,261.27 ₹11,306.35
₹2,051.05 ₹20,510.50
₹1,971.09 ₹49,277.25
₹1,912.69 ₹95,634.50
₹1,855.20 ₹1,85,520.00
₹1,780.63 ₹3,56,126.00
₹1,724.93 ₹8,62,465.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Push-button Enclosures
1 Hole
22 mm
Gray
Steel
80 mm
100 mm
IP40
Brand: IDEC
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99