LATD-2GN

IDEC
199-LATD-2GN
LATD-2GN

Mfr.:

Description:
Based LED Lamps LED lamp 24VAC/DC green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹828.37 ₹828.37
₹656.92 ₹6,569.20
₹601.01 ₹60,101.00
₹545.10 ₹2,72,550.00
₹526.47 ₹5,26,470.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: IDEC
Illumination Colour: Green
Lamp Base Type: Fuse Style
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.