LW1B-M1C6-R

IDEC
199-LW1BM1C6R
LW1B-M1C6-R

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,763.72 ₹2,763.72
₹2,620.22 ₹26,202.20
₹2,522.38 ₹63,059.50
₹2,430.13 ₹1,21,506.50
₹2,358.39 ₹2,35,839.00
₹2,293.16 ₹5,73,290.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LW
Standard Switches
Flush
Non-Illuminated
DPDT
Panel Mount
Round
400 mA, 2 A, 3 A, 5 A
30 VDC
125 VAC, 250 VAC
IP65
Solder Lug
Red
Silver
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.