MA2L-M6141-R

IDEC
199-MA2L-M6141-R
MA2L-M6141-R

Mfr.:

Description:
Pushbutton Switches MA ILL PB Sqr Mom LED 24V DPDT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,648.35 ₹1,648.35
₹1,566.36 ₹15,663.60
₹1,501.13 ₹37,528.25
₹1,455.47 ₹72,773.50
₹1,421.00 ₹1,42,100.00
₹1,375.34 ₹3,43,835.00
₹1,337.13 ₹6,68,565.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Pushbutton Switches
Illuminated
DPDT
Panel Mount
LED
Red
3 A
24 VDC
125 VAC
IP40
Solder Terminal
Silver
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.