NRLR2100-F-20A-AA-R

IDEC
199-NRLR2100F20AAAR
NRLR2100-F-20A-AA-R

Mfr.:

Description:
Circuit Breakers Circuit Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,660.69 ₹5,660.69
₹5,106.26 ₹25,531.30
₹4,880.77 ₹48,807.70
₹4,502.46 ₹2,25,123.00
₹4,368.28 ₹4,36,828.00
₹4,255.53 ₹10,63,882.50
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
NRL
Circuit Breakers
Magnetic
20 A
100 VAC
24 VDC
2 Pole
Rocker
- 40 C
+ 60 C
Illuminated
Brand: IDEC
Mounting Style: Screw
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.