RH4B-UAC110V

IDEC
199-RH4BUAC110V
RH4B-UAC110V

Mfr.:

Description:
Plug-in Relays Relay Plug-In 4PDT 10A 110VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,544.92 ₹1,544.92
₹1,532.81 ₹3,83,202.50
₹1,519.77 ₹7,59,885.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Compact
110 VAC
4PDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
1.8 kOhms
18.2 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 41 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 27.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.