RH4B-UAC120V

IDEC
199-RH4BUAC120V
RH4B-UAC120V

Mfr.:

Description:
Plug-in Relays Relay Plug-In 4PDT 10A 120VAC

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,873.85 ₹1,873.85
₹1,671.65 ₹16,716.50
₹1,597.11 ₹39,927.75
₹1,542.13 ₹77,106.50
₹1,489.02 ₹1,48,902.00
₹1,421.93 ₹3,55,482.50
₹1,372.54 ₹6,86,270.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Compact
120 VAC
4 Form C (4PDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Plug In
Non-Latching
7.36 kOhms
16.5 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 41 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 27.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.