RL2B-D-D12

IDEC
199-RL2BDD12
RL2B-D-D12

Mfr.:

Description:
General Purpose Relays 2-pole TAB term DIN 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,667.92 ₹1,667.92
₹1,638.10 ₹16,381.00
₹1,548.65 ₹38,716.25
₹1,513.24 ₹75,662.00
₹1,461.06 ₹1,46,106.00
₹1,428.45 ₹3,57,112.50
₹1,409.81 ₹7,04,905.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
RoHS:  
Power Relays
2 Pole
12 VDC
2 Form A (DPDT-NO)
25 A
Screw
DIN Rail Mount
250 VAC, 30 VDC
Screw
Non-Latching
75 Ohms
160 mA
Silver Alloy (Ag)
RL
50 mm
54 mm
39.5 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.