RL2B-T-A200

IDEC
199-RL2BTA200
RL2B-T-A200

Mfr.:

Description:
General Purpose Relays 2-pole tab term flange 200VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,345.52 ₹1,345.52
₹1,308.25 ₹13,082.50

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
RoHS:  
Power Relays
2 Pole
200 VAC to 240 VAC
2 Form A (DPDT-NO)
25 A
Quick Connect
Flange Mount
250 VAC, 30 VDC
Quick Connect
Non-Latching
8.1 mA
Silver Alloy (Ag)
RL
67 mm
33 mm
35 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.