RSSDN-10A

IDEC
199-RSSDN10A
RSSDN-10A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,787.01 ₹2,787.01
₹2,549.40 ₹25,494.00
₹2,373.29 ₹59,332.25
₹2,249.37 ₹1,12,468.50
₹2,049.03 ₹2,04,903.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Solid State Relays
SSR
Panel Mount
10 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 32 VDC
10 mA
- 20 C
+ 80 C
RSS
57.3 mm
44.5 mm
22.6 mm
Brand: IDEC
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.