RV8H-2L-AD24

IDEC
199-RV8H2LAD24
RV8H-2L-AD24

Mfr.:

Description:
Industrial Relays 14mm DPDT screw term 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,158.05 ₹2,158.05
₹1,921.37 ₹19,213.70
₹1,834.71 ₹45,867.75
₹1,771.35 ₹88,567.50
₹1,710.78 ₹1,71,078.00
₹1,633.45 ₹4,08,362.50
₹1,577.54 ₹7,88,770.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Power Relays
Interface Protection
Screw
DPDT (2 Form C)
8 A
Non-Latching
24 VAC, 24 VDC
1.2 kOhms
21 mA
250 VAC
Silver Nickel (AgNi)
IP20
RV8H
88 mm
14 mm
74.2 mm
Brand: IDEC
Power Consumption: 500 mW
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.