RV8H-2S-AD110

IDEC
199-RV8H2SAD110
RV8H-2S-AD110

Mfr.:

Description:
Industrial Relays 14mm DPDT sprng term 110VAC/DC
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
₹2,430.13 ₹2,430.13
₹2,163.64 ₹21,636.40
₹2,065.80 ₹51,645.00
₹1,994.98 ₹99,749.00
₹1,926.03 ₹1,92,603.00
₹1,839.37 ₹4,59,842.50
₹1,776.01 ₹8,88,005.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
Power Relays
RV8H
Brand: IDEC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536490099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.