S3-R-C50

IDEC
199-S3RC50
S3-R-C50

Mfr.:

Description:
Photoelectric Sensors S936530001 Sensor Miniature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,528.23 ₹11,528.23
₹9,724.26 ₹48,621.30
₹9,037.53 ₹90,375.30
₹8,204.50 ₹2,05,112.50
₹7,803.83 ₹3,90,191.50
₹7,616.53 ₹7,61,653.00
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Diffuse
0 cm to 50 cm
Infrared LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
IP Rating: IP66
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.