S3TL-ST16

IDEC
199-S3TL-ST16
S3TL-ST16

Mfr.:

Description:
Wire Stripping & Cutting Tools Wire Stripper 10AWG to 6AWG

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 09-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,430.02 ₹15,430.02
₹11,991.84 ₹59,959.20
₹11,598.34 ₹1,15,983.40
₹11,388.12 ₹2,84,703.00
₹11,362.06 ₹5,68,103.00
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Stripping Tools
Wire Stripper
Brand: IDEC
For Use With: 10 AWG to 6 AWG Wire
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Series: S3TL
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.