SA2E-DN3LC

IDEC
199-SA2E-DN3LC
SA2E-DN3LC

Mfr.:

Description:
Photoelectric Sensors SA2E Diffuse NPN inferred M8 conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,085.01 ₹4,085.01
₹3,947.10 ₹39,471.00
₹3,886.54 ₹97,163.50
₹3,798.95 ₹1,89,947.50
₹3,758.88 ₹3,75,888.00
₹3,744.90 ₹9,36,225.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Diffuse Reflective
1 m
Infrared Laser
NPN
Connector
M8
12 VDC
24 VDC
- 30 C
+ 55 C
Brand: IDEC
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: SA2E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.