AFL-15i-HM55i7-62/R/2G-R30

IEI
458-5IHM55I762R2GR30
AFL-15i-HM55i7-62/R/2G-R30

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i7-620M 2.66G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multi-functional
Resistive
Intel
Core i7
XGA TFT LCD
2.66 GHz
2 GB
2 GB
12 V
15 in
0 C
+ 50 C
394 mm x 309 mm x 66 mm
Brand: IEI
Chipsets: HM55
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: i7-620M
Product Type: Panel PCs
Series: AFL-15i-HM55
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.