AFL-19i-HM55i3-35/R/2G-R21

IEI
458-AFL19IHM55I335R2
AFL-19i-HM55i3-35/R/2G-R21

Mfr.:

Description:
Embedded Box Computers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Embedded Box Computers
Intel
Core i3 350M
HM55
2.26 GHz
12 V
HDMI, RS-232/422/485, USB
0 C
+ 50 C
470 mm x 383 mm x 72 mm
Brand: IEI
Memory Size: 2 GB
Memory Type: DDR3
Packaging: Bulk
Power Consumption: 88 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.