AFL3-12A-BT-J1/R/4G-R15

IEI
458-AF-12A-J1R4G-R15
AFL3-12A-BT-J1/R/4G-R15

Mfr.:

Description:
HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 4GB DDR3L RAM , with AG, R15

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Light Industrial Grade
Capacitive
Intel
Celeron
LCD
2 GHz
8 GB
9 V to 30 V
LAN, RS-232, USB
1024 x 768
12.1 in
- 20 C
+ 50 C
304 mm x 243 mm x 44 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Type: mSATA, HDD
Processor Series: J1900
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.