AFL3-W15A-BT-J1/R/2G-R13

IEI
458-L3W15ABTJ1R2GR13
AFL3-W15A-BT-J1/R/2G-R13

Mfr.:

Description:
HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fanless Light Industrial Grade
Resistive
Intel
Celeron
LCD
2 GHz
8 GB
2 GB
9 V to 30 V
HDMI, Serial, USB
1366 x 768
15.6 in
- 20 C
+ 50 C
396 mm x 250 mm x 53 mm
Brand: IEI
Memory Size: 2 GB
Memory Type: DDR3L
Processor Series: J1900
Product Type: Panel PCs
Series: AFL3-W15A-BT
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.