AFL3-W15B-H81-i3/R/4G-R13

IEI
458-3W15BH81I3R4GR13
AFL3-W15B-H81-i3/R/4G-R13

Mfr.:

Description:
HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Core i3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, resistive touch, 2M camera, microphone , with AG, R13

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light Industrial Grade
Resistive
Intel
Core i3
2.4 GHz
16 GB
4 GB
9 V to 30 V
HDMI, Serial, USB
1366 x 768
15.6 in
0 C
+ 50 C
396 mm x 250 mm x 59 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: i3-4330TE
Product Type: Panel PCs
Series: AFL3-W15B-H81
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.