AFL4-W10-RK3568-R10

IEI
458-AFL4W10RK3568R10
AFL4-W10-RK3568-R10

Mfr.:

Description:
HMI Displays & Panel PCs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,007.90 ₹34,007.90

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Capacitive
Rockchip
Cortex-A55
LCD
2 GHz
12 V
1280 x 800
10.1 in
- 10 C
+ 50 C
243.56 mm X 166.2 mm X 38.65 mm
Brand: IEI
Chipsets: SoC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 32 GB
Memory Type: FLASH
On-Board Storage Size: 4 GB, 8 GB
On-Board Storage Type: LPDDR4/4X
Processor Series: RK3568
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000
JPHTS:
847149000
TARIC:
8471490000
MXHTS:
8471490100
BRHTS:
84714900
ECCN:
EAR99