CF-115XE-R10

IEI
458-CF115XER10
CF-115XE-R10

Mfr.:

Description:
CPU & Chip Coolers The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: CPU & Chip Coolers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
84 mm
91 mm
91 mm
95 W
4200 RPM
Ball, Sleeve
Brand: IEI
Noise: 40 DBA
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414591500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.