DM-F15A/PC-R20

IEI
458-DMF15APCR20
DM-F15A/PC-R20

Mfr.:

Description:
Display Modules 15" 450 cd/m XGA LCD monitor, Aluminum die casting front panel, Black color, W/ USB projected capacitive touch screen, 9 ~36V DC input, R20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DM-F15A
LCD Displays
Resistive
15 in
1024 x 768
Serial
Brand: IEI
Dimensions: 303 mm x 378.5 mm x 43.2 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.