DP-LVDS-R10

IEI
458-DP-LVDS-R10
DP-LVDS-R10

Mfr.:

Description:
Modules Accessories DisplayPort to 24 bit dual channel LVDS converter board (For iEi IDP connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort to LVDS Converter Boards
IEI iDP Connector
Brand: IEI
Description/Function: Display port to 24 bit dual channel LVDS converter board
Dimensions: 60 mm x 50 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471300000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.