FLEX-PLKIT-FW15/PC-R10

IEI
458-FXPLKITFW15PCR10
FLEX-PLKIT-FW15/PC-R10

Mfr.:

Description:
Display Modules 15.6" 1366 x 768 400cd/m FLEX modular PCAP touch window/LCD kit,R10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FLEX
TFT-LCD Displays
Capacitive
15.6 in
1336 x 768
LVDS
Brand: IEI
Dimensions: 400.1 mm x 253.3 mm x 33 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.