HDC-701EL-R10

IEI
458-HDC701ELR10
HDC-701EL-R10

Mfr.:

Description:
Video Modules PCI Express Video/Audio Capture Card with HDMI/DVI/DP/YPbPr/SDI input and one HDMI output,1920x1080@30p, and H.264 codec transcoding

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Video Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cards
Video & Audio Capture Cards
H.264
1920 x 1080
Brand: IEI
Description/Function: PCI Express Video/Audio Capture Card
Dimensions: 155 mm x 111 mm
Interface Type: DP, DVI-I, HDMI, PCIe, YPbPr
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Series: HDC-701
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.