HTDB-100F-R10

IEI
458-HTDB100FR10
HTDB-100F-R10

Mfr.:

Description:
Modules Accessories Handheld 1D/2D Barcode Reader, 1280x1024, 10 270 mm reading distance, USB interface, RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Handheld 1D/2D Barcode Readers
Read 1D, 2 D Barcodes on Paper and Mobile Phones
Brand: IEI
Description/Function: Handheld 1D/2D Barcode Reader 1280 x 1024, 10 mm to 270 mm Reading Distance, USB Interface
Dimensions: 175 mm x 59 mm x 112 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Modules Accessories
Series: HTDB-100
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.