HYPER-AL-N1-R10

IEI
458-HYPERALN1R10
HYPER-AL-N1-R10

Mfr.:

Description:
Single Board Computers PICO-ITX SBC supports Intel 14nm dual-core Celeron N3350 2.4GHz on-board SoC with HDMI, LVDS, dual LAN, M.2, USB3.0, SATA 6GB/s, COM and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HYPER-AL
Pico-ITX
Intel
Celeron N3350
Celeron N3350
2.4 GHz
8 GB
0 GB
12 V
Audio, Ethernet, HDMI, LVDS, RS-232, SATA, USB 2.0, USB 3.2
- 20 C
+ 60 C
100 mm x 72 mm
Brand: IEI
Cache Memory: 2 MB
Code Name: Apollo Lake
Memory Type: DDR3L
Number of Cores: 2 Core
Processor Series: N3350
Product Type: Single Board Computers
Factory Pack Quantity: 300
Subcategory: Computing
Unit Weight: 388.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.