HYPER-BT-J19001-R10

IEI
458-BTJ19001R10
HYPER-BT-J19001-R10

Mfr.:

Description:
Single Board Computers PICO-ITX SBC supports Intel 22nm Quad-Core Celeron J1900 2.0GHz on-board SoC with DDR3L, iDP/VGA, GbE, USB 2.0, SATA, Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HYPER-BT
Pico-ITX
Intel
Celeron J1900
Celeron J1900
2 GHz
8 GB
0 GB
12 V
- 20 C
+ 60 C
100 mm x 72 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Description/Function: PICO-ITX SBC supports Intel Celeron quad core J1900
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 200
Subcategory: Computing
Unit Weight: 517.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109300
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.