ICE-ULT3-CE-R10

IEI
458-ICEULT3CER10
ICE-ULT3-CE-R10

Mfr.:

Description:
Computer-On-Modules - COM COM Express Compact size Type 6 Module, Intel Celeron 3855U (15W) ULT Processor,DDR4, VGA, LVDS, DDI, GbE, SATAIII, USB 3.0 and HD Audio, RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express
Intel
Celeron 3855U
1.6 GHz
32 GB
0 GB
2 MB
2 V to 3.3 V, 12 V
- 20 C
+ 65 C
95 mm x 95 mm x 12.6 mm
Battery Backup Switching: Backup Battery
Brand: IEI
Description/Function: COM Express Compact Size Type 6 Module, Intel Celeron 3855U (15 W) On-Board Processor (ULT)
Memory Size: 32 GB
Memory Type: DDR4
Processor Series: 3855U
Product Type: Computer-On-Modules - COM
Series: ICE-ULT3
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.