IMBA-H112-R10

IEI
458-IMBA-H112-R10
IMBA-H112-R10

Mfr.:

Description:
Single Board Computers ATX Motherboard supports 14nm LGA1151 6th/7th Generation Intel Core i7/i5/i3, Celeron and Pentium processor, DDR4, Dual Independent Displays VGA and HDMI, Dual Intel GbE LAN, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
64 GB
3.3 V, 5 V, 12 V
Audio, Ethernet, HDMI, I2C, PCIe, RS-232/422/485, SATA, SMBus, USB, VGA
- 20 C
+ 60 C
304.8 mm x 243.84 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H110
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.