IMBA-Q870-i2-R10

IEI
458-IMBA-Q870-I2-R10
IMBA-Q870-i2-R10

Mfr.:

Description:
Single Board Computers ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3/Pentium and Celeron CPU per Intel Q87,DDR3,Three Independent Displays VGA/DVI-D/HDMI/iDP,Dual Intel GbE,USB 3.0,SATA 6Gb/s, Audio, iRIS-2400 and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IMBA-Q870
ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
3.9 GHz
32 GB
0 GB
3.3 V, 5 V, 12 V
Audio, DVI-D, Ethernet, HDMI, I2C, iDP, LPT, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2, VGA
- 20 C
+ 60 C
305 mm x 244 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: Q87
Description/Function: ATX motherboard supports 22 nm LGA1150 Intel Core i7/i5/i3, Pentium and Celeron central processing unit
Memory Type: DDR3, DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1.416 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.