IOVU-210AD-RK39-R10-US

IEI
458-VU210ADRK39R10US
IOVU-210AD-RK39-R10-US

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fanless
Capacitive
Rockchip
RK3399
TFT LCD
1.5 GHz, 1.8 GHz
2 GB
2 GB
9 V to 30 V
10.1 in
- 10 C
+ 50 C
293 mm x 209.5 mm x 44.5 mm
Brand: IEI
Memory Size: 2 GB, 16 GB
Memory Type: LPDDR3
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: RK3399
Product Type: Panel PCs
Series: IOVU-210AD-RK39
Subcategory: Computing
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
IOVU-210AD-RK39 Panel PCs

IEI Technology IOVU-210AD-RK39 Panel PCs are 10.1" RISC Base PCs with a project capacitive touch screen. The IOVU-210AD-RK39 panel PCs feature Rockchip RK3399, 16GB eMMC NAND Flash, and 2GB LPDDR3 memory in a compact package. These panel PCs are equipped with PoE function, both data and power can be transferred through one single LAN cable. This simplifies the construction and offers dual power input. The IOVU-210AD-RK39 panel PCs have a bottom I/O port design.