Mustang-MPCIE-MX2-R10

IEI
458-MSTNGMPCIEMX2R10
Mustang-MPCIE-MX2-R10

Mfr.:

Description:
Accelerator Cards Deep learning inference accelerating miniPCIe card with 2 x Intel Movidius Myriad X MA2485 VPU, miniPCIe interface 30mmx50mm, RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 14
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,015.28 ₹24,015.28

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Accelerator Cards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PCIe
0 C
+ 55 C
30 mm x 50 mm
Brand: IEI
Product Type: Accelerator Cards
Series: Mustang
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.