NANO-ULT5-i7-R10

IEI
458-NANO-ULT5-I7-R10
NANO-ULT5-i7-R10

Mfr.:

Description:
Single Board Computers EPIC SBC supports Intel 14nm 8th Generation Mobile Core i7-8665UE (15W) on-board Processor (ULT) with HDMI/LVDS/DP, Dual PCIe GbE, USB 3.1 Gen 2, PCIe Mini, M.2 A & M Key, SATA 6Gb/s , COM, SPI TPM , Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Intel
Core i7-8665UE
Core i7-8665UE
1.7 GHz
12 V
- 20 C
+ 60 C
165 mm x 115 mm
Brand: IEI
Cache Memory: 6 MB
Chipsets: SoC
Number of Cores: 4 Core
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.