PCIE-Q350-R13

IEI
458-PCIEQ350R13
PCIE-Q350-R13

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG 1.3
Intel
Celeron, Core 2 Duo/Quad
Celeron, Core 2 Duo/Quad
3.3 V, 5 V, 12 V
RS-232, SATA, USB
0 C
+ 60 C
338 mm x 126 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: Q35 + ICH9DO
Description/Function: PICMG 1.3 CPU card supports Intel 45nm LGA775 Core 2 Duo/Quad CPU at 800/1066/1333 MHz, Intel Q35 and ICH9DO platform, single Intel GbE, SATA 3 Gb/s with RAID, USB
Memory Size: 8 GB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.