PCIE-Q670-R20

IEI
458-PCIEQ670R20
PCIE-Q670-R20

Mfr.:

Description:
Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1155 Intel Core i7/i5/i3/Pentium and Celeron CPU per Intel Q67,DDR3,VGA,Dual Intel PCIe GbE,SATA 6Gb/s,mini PCIe,HD Audio,four RS-232,RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG 1.3
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
16 GB
0 GB
3.3 V, 5 V, 12 V
- 10 C
+ 60 C
338 mm x 126 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: Q67
Description/Function: Full size PICMG 1.3 CPU card supports LGA1155 32nm Intel Core i7/i5/i3/Pentium/Celeron CPU with Intel Q67, DDR3, VGA, dual Intel PCIe GbE, SATA 6 Gb/s, PCIe Mini, HD audio and RoHS
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.