PPC-F15AA-H81i-P/4G/PC-R20

IEI
458-15AAH81IP4PCR20
PPC-F15AA-H81i-P/4G/PC-R20

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,31,661.48 ₹1,31,661.48
10 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Intelligent Industrial
Capacitive
Intel
Pentium
LCD
3 GHz
4 GB
4 GB
3 MB
90 VAC to 264 VAC
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 65.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: G3220
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.