PPC-F15AA-H81i-i5/4G/PC-R10

IEI
458-PPCF15AAI54GPC
PPC-F15AA-H81i-i5/4G/PC-R10

Mfr.:

Description:
HMI Displays & Panel PCs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intelligent Industrial
Capacitive
Intel
Core i5
LCD
3.6 GHz
6 MB
90 VAC to 264 VAC
Serial
1024 x 768
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 65.7 mm
Brand: IEI
Chipsets: H81
Description/Function: 15 in 400 cd/m2 XGA panel PC with Intel H81 chipset, Core i5 dual Core i5-4570S processor (6M cache, 3.6 GHz), TDP 65W, 2GB RAM, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Memory Size: 4 GB
Memory Type: DDR3
Packaging: Bulk
Power Consumption: 80 W
Processor Series: i5-4570S
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.