PPC-F15AD-H81i/PC-R20

IEI
458-15ADH81IPCR20
PPC-F15AD-H81i/PC-R20

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Intelligent Industrial
Capacitive
Intel
90 VAC to 264 VAC
Serial
1024 x 768
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 65.7 mm
Brand: IEI
Chipsets: H81
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0