PPC-F22AA-H81i-i5/4G/PC-R11

IEI
458-PCF22AHI54GPCR11
PPC-F22AA-H81i-i5/4G/PC-R11

Mfr.:

Description:
HMI Displays & Panel PCs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Intelligent Industrial
Capacitive
Intel
Core i5
LCD
3.6 GHz
6 MB
90 VAC to 264 VAC
Serial
1920 x 1080
21.5 in
- 10 C
+ 50 C
350.4 mm x 550.4 mm x 71.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 110 W
Processor Series: i5-4570S
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.