PPC-FW15C-Q370-P/PC/25-R10

IEI
458-W15CQ370PPC25R10
PPC-FW15C-Q370-P/PC/25-R10

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Capacitive
Intel
Pentium
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1366 x 768
15 in
- 20 C
+ 50 C
Brand: IEI
Memory Type: DDR4
Processor Series: G5400T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.