PPC2-C104-ADLP-i5/8G-R10

IEI
458-2C104ADLPI58GR10
PPC2-C104-ADLP-i5/8G-R10

Mfr.:

Description:
HMI Displays & Panel PCs 10.4" 400cd/m 800x600 Fanless Panel PC with 12th Generation Intel Core i5-1240P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,11,894.82 ₹1,11,894.82
10 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fanless Light Industrial Grade
Capacitive
Intel
Core i5-1240P
LCD
8 GB
8 GB
12 V
Ethernet, HDMI, RS-232/422/485, USB
800 x 600
10.4 in
- 10 C
+ 50 C
285.2 mm x 232.4 mm x 57.5 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000